Part Details for MC9S08PA8VWJ by NXP Semiconductors
Overview of MC9S08PA8VWJ by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PA8VWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1214
|
Newark | 8 Bit, hcs08L Core, 8K Flash/ Tube Rohs Compliant: Yes |Nxp MC9S08PA8VWJ RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.4400 | Buy Now |
DISTI #
MC9S08PA8VWJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 38 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$2.0682 | Buy Now |
DISTI #
MC9S08PA8VWJ
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08PA8VWJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 32 Partner Stock |
|
RFQ | |
DISTI #
MC9S08PA8VWJ
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08PA8VWJ) RoHS: Compliant Min Qty: 2584 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2223 / $1.3494 | Buy Now |
DISTI #
841-MC9S08PA8VWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L CORE 8K F RoHS: Compliant | 35 |
|
$1.9900 / $3.1800 | Buy Now |
DISTI #
V36:1790_14213818
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 | Americas - 2052 |
|
$1.7036 / $2.6078 | Buy Now |
|
Future Electronics | S08 series Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC RoHS: Compliant pbFree: Yes Min Qty: 3724 Package Multiple: 38 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.7800 / $1.9700 | Buy Now |
DISTI #
77773714
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2349 | Americas - 2052 |
|
$1.7036 / $2.6078 | Buy Now |
DISTI #
MC9S08PA8VWJ
|
Avnet Silica | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail (Alt: MC9S08PA8VWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101500354
|
Chip1Stop | 8 BIT,HCS08L Core, 8k Flash RoHS: Compliant pbFree: Yes | 2052 |
|
$1.7036 / $2.6078 | Buy Now |
Part Details for MC9S08PA8VWJ
MC9S08PA8VWJ CAD Models
MC9S08PA8VWJ Part Data Attributes
|
MC9S08PA8VWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8VWJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |