Part Details for MC9S08PA8VLD by NXP Semiconductors
Overview of MC9S08PA8VLD by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PA8VLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6061
|
Newark | S08Pa 8-Bit Mcu, S08 Core, 8Kb Flash, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC9S08PA8VLD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.0900 | Buy Now |
DISTI #
568-14425-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
258 In Stock |
|
$1.2251 / $2.7300 | Buy Now |
DISTI #
MC9S08PA8VLD
|
Avnet Americas | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP - Trays (Alt: MC9S08PA8VLD) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 783 Partner Stock |
|
RFQ | |
DISTI #
MC9S08PA8VLD
|
Avnet Americas | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP - Trays (Alt: MC9S08PA8VLD) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08PA8VLD
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core8KB Flsh QFP 44 RoHS: Compliant | 800 |
|
$1.3700 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.4100 | Buy Now |
DISTI #
MC9S08PA8VLD
|
Avnet Silica | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP (Alt: MC9S08PA8VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101525238
|
Chip1Stop | S08PA 8-bit MCU, S08 core, 8KB Flash, QFP 44 RoHS: Compliant | 1197 |
|
$2.0700 | Buy Now |
DISTI #
MC9S08PA8VLD
|
EBV Elektronik | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP (Alt: MC9S08PA8VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA8VLD
MC9S08PA8VLD CAD Models
MC9S08PA8VLD Part Data Attributes
|
MC9S08PA8VLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8VLD
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |