There are no models available for this part yet.
Overview of MC9S08PA8AVTG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC9S08PA8AVTG by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y6663
|
Newark | 8 Bit, hcs08L Core, 8K Flash/ Tube Rohs Compliant: Yes |Nxp MC9S08PA8AVTG RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9170 | Buy Now | |
DISTI #
MC9S08PA8AVTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 2880 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9415 | Buy Now | |
DISTI #
MC9S08PA8AVTG
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray - Rail/Tube (Alt: MC9S08PA8AVTG) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4704 Partner Stock |
|
RFQ | ||
DISTI #
MC9S08PA8AVTG
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray - Rail/Tube (Alt: MC9S08PA8AVTG) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8555 / $0.9445 | Buy Now | |
DISTI #
841-MC9S08PA8AVTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash RoHS: Compliant | 4646 |
|
$0.9050 / $1.3300 | Buy Now | |
DISTI #
V99:2348_14213963
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2332 | Americas - 4936 |
|
$0.8686 / $1.2677 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8560 | Buy Now | ||
DISTI #
70332610
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2332 | Americas - 4936 |
|
$0.8686 / $0.8726 | Buy Now | |
DISTI #
81052611
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1344 Package Multiple: 1344 Date Code: 2412 | Americas - 1344 |
|
$1.5779 | Buy Now | |
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 8K FLASH, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 4704 |
|
$1.1000 / $1.3000 | Buy Now |
CAD Models for MC9S08PA8AVTG by NXP Semiconductors
Part Data Attributes for MC9S08PA8AVTG by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for MC9S08PA8AVTG
-
MC9S08PA8VTGMicrocontrollers
-
LM2736YMKSwitching Regulator or Controllers
-
VN800PSTR-EPeripheral Drivers
-
AD5560JSVUZOther Analog ICs
-
NVMFS5C460NLAFT1GPower Field-Effect Transistors
-
ADS1112IDGSRAnalog to Digital Converters
-
TLC7701IPWRPower Management Circuits
-
NCV7349D10R2GNetwork Interfaces
-
MPC8360CVVAJDGAMicroprocessors