-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S08PA 8-bit MCU, S08 core, 16KB Flash, SOP 16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA16AVTG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16AVTG
Freescale Semiconductor
S08PA 8-bit MCU, S08 core, 16KB Flash, SOP 16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |