There are no models available for this part yet.
Overview of MC9S08LL16CGT by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08LL16CGT by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-MC9S08LL16CGT-ND
|
DigiKey | Microcontroller, 8-Bit, FLASH, 2 Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
1141 In Stock |
|
$2.5900 | Buy Now | |
DISTI #
MC9S08LL16CGT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48QFN Min Qty: 1300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5505 | Buy Now | |
DISTI #
MC9S08LL16CGT
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08LL16CGT) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1141 Partner Stock |
|
RFQ | ||
DISTI #
MC9S08LL16CGT
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08LL16CGT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 117 Partner Stock |
|
RFQ | ||
DISTI #
MC9S08LL16CGT
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08LL16CGT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-MC9S08LL16CGT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT 16KFLASH 2KRAM RoHS: Compliant | 127 |
|
$2.8600 / $5.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.4300 | Buy Now | ||
DISTI #
MC9S08LL16CGT
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08LL16CGT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC9S08LL16CGT
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08LL16CGT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 780 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 1141 |
|
RFQ |
CAD Models for MC9S08LL16CGT by NXP Semiconductors
Part Data Attributes for MC9S08LL16CGT by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
ROHS COMPLIANT, TQFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
31
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08LL16CGT
This table gives cross-reference parts and alternative options found for MC9S08LL16CGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08LL16CGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08LL16CGT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC48, ROHS COMPLIANT, TQFN-48 | Rochester Electronics LLC | MC9S08LL16CGT vs MC9S08LL16CGT |
MC9S08LL16CGT | S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFN 48 | Freescale Semiconductor | MC9S08LL16CGT vs MC9S08LL16CGT |
Related Parts for MC9S08LL16CGT
-
MC9S08LL8CGTMicrocontrollers
-
TPS62510DRCRSwitching Regulator or Controllers
-
BTS555E3146Peripheral Drivers
-
ISO7742DBQROther Analog ICs
-
FDD2582Power Field-Effect Transistors
-
MC34PF3000A7EPPower Management Circuits
-
MC9328MX21SCVKMicroprocessors
-
MAX3221CAELine Driver or Receivers
-
MC56F8165VFGEDigital Signal Processors