-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0409
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-48, Product Range:Hcs08 Series, Architecture:S08, Mcu Core Size:8Bit, Program Memory Size:18Kb, Ram Memory Size:2Kb, Cpu Speed:40Mhz, No. Of I/O S:39I/O S, Mcu Case Style:Lqfp Rohs Compliant: Yes |Nxp MC9S08LG16CLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
MC9S08LG16CLF-ND
|
DigiKey | IC MCU 8BIT 18KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
613 In Stock |
|
$3.8718 / $7.0900 | Buy Now |
DISTI #
MC9S08LG16CLF
|
Avnet Americas | MCU 8-bit HCS08 CISC 18KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S08LG16CLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1283 / $3.5899 | Buy Now |
DISTI #
841-MC9S08LG16CLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.2100 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$3.5000 / $4.1100 | Buy Now |
DISTI #
MC9S08LG16CLF
|
Avnet Silica | MCU 8-bit HCS08 CISC 18KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC9S08LG16CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08LG16CLF
|
EBV Elektronik | MCU 8-bit HCS08 CISC 18KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC9S08LG16CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1500 |
|
$2.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08LG16CLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08LG16CLF
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08LG16CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08LG16CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08LG16CLF | 8 bit 16k flash | Freescale Semiconductor | MC9S08LG16CLF vs MC9S08LG16CLF |