Part Details for MC9S08LC36CLK by NXP Semiconductors
Overview of MC9S08LC36CLK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC9S08LC36CLK
MC9S08LC36CLK CAD Models
MC9S08LC36CLK Part Data Attributes:
|
MC9S08LC36CLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08LC36CLK
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08LC36CLK
This table gives cross-reference parts and alternative options found for MC9S08LC36CLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08LC36CLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD2VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08LC36CLK vs MC9S08QD2VSC |
MC9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08LC36CLK vs MC9S08QD4VSC |
MC9S08SH8CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC9S08LC36CLK vs MC9S08SH8CWJ |
MB95F284HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08LC36CLK vs MB95F284HPF-G-SNE1 |
MC9S08SH4MWJR | MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08LC36CLK vs MC9S08SH4MWJR |
MC9S08SH4MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08LC36CLK vs MC9S08SH4MSC |
MC9S08SH4MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Rochester Electronics LLC | MC9S08LC36CLK vs MC9S08SH4MTJ |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08LC36CLK vs MC9S08QD4VPC |
MC9S08SH8MTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08LC36CLK vs MC9S08SH8MTJ |
MC9S08SH8CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08LC36CLK vs MC9S08SH8CTGR |