There are no models available for this part yet.
Overview of MC9S08DN60AMLH by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08DN60AMLH by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P5073
|
Newark | S08Dn 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08DN60AMLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 | Buy Now | |
DISTI #
2832-MC9S08DN60AMLH-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1280 In Stock |
|
$8.6600 | Buy Now | |
DISTI #
MC9S08DN60AMLH-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1007 | Buy Now | |
DISTI #
MC9S08DN60AMLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08DN60AMLH) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4299 Partner Stock |
|
$8.0352 / $9.2664 | Buy Now | |
DISTI #
MC9S08DN60AMLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08DN60AMLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.9063 / $9.0728 | Buy Now | |
DISTI #
841-MC9S08DN60AMLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 60K FL, 2K RAM, LIN MSTR, EPROM RoHS: Compliant | 0 |
|
$10.6100 / $15.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.1100 | Buy Now | ||
DISTI #
MC9S08DN60AMLH
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MC9S08DN60AMLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC9S08DN60AMLH
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MC9S08DN60AMLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 1280 |
|
RFQ |
CAD Models for MC9S08DN60AMLH by NXP Semiconductors
Part Data Attributes for MC9S08DN60AMLH by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
54
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
61440
|
ROM Programmability
|
FLASH
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for MC9S08DN60AMLH
-
MC9S12DG256MPVEMicrocontrollers
-
MCH6421-TL-WPower Field-Effect Transistors
-
MC9328MX1CVM15Microprocessors
-
MC74LVX8053DR2GMultiplexers or Switches
-
MC79L12ACDRE4Linear Regulator ICs
-
MCIMX351AJQ5COther Consumer ICs
-
MBRF20100CTRectifier Diodes
-
MC10EL11DTR2GClock Drivers
-
MCIMX507CVK8BOther uPs/uCs/Peripheral ICs