-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP42, ROHS COMPLIANT, SDIP-42
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08AC16MBE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 42DIP Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2706 In Stock |
|
$3.4900 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz PDIP42 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2706 |
|
$3.0000 / $3.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AC16MBE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC16MBE
Freescale Semiconductor
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP42, ROHS COMPLIANT, SDIP-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AC16MBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC16MBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AC16CBE | MICROCONTROLLER | NXP Semiconductors | MC9S08AC16MBE vs MC9S08AC16CBE |
MC9S08AC16MBE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP42, ROHS COMPLIANT, SDIP-42 | Rochester Electronics LLC | MC9S08AC16MBE vs MC9S08AC16MBE |
MC9S08AC16VBE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP42, ROHS COMPLIANT, SDIP-42 | Freescale Semiconductor | MC9S08AC16MBE vs MC9S08AC16VBE |
MC9S08AC16MBE | MICROCONTROLLER | NXP Semiconductors | MC9S08AC16MBE vs MC9S08AC16MBE |