-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3778
|
Newark | Microcontroller Mcu, 8 Bit, Rs08, 20Mhz, Soic-16, Product Range:Rs08 Family Rs08Ka Series Microcontrollers, Device Core:Rs08, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9RS08KA8CWG RoHS: Compliant Min Qty: 1880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
MC9RS08KA8CWG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1880 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1419 | Buy Now |
DISTI #
MC9RS08KA8CWG
|
Avnet Americas | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Rail - Rail/Tube (Alt: MC9RS08KA8CWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 42 Partner Stock |
|
RFQ | |
DISTI #
MC9RS08KA8CWG
|
Avnet Americas | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Rail - Rail/Tube (Alt: MC9RS08KA8CWG) RoHS: Compliant Min Qty: 3760 Package Multiple: 1880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC9RS08KA8CWG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9RS08KA8 16SOIC RoHS: Compliant | 1572 |
|
$1.1400 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3760 Package Multiple: 1880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
|
Rochester Electronics | MC9RS08KA - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$1.3200 / $1.5500 | Buy Now |
DISTI #
MC9RS08KA8CWG
|
Avnet Silica | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Rail (Alt: MC9RS08KA8CWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101361010
|
Chip1Stop | RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, SOIC 16 RoHS: Compliant pbFree: Yes | 5981 |
|
$1.1600 / $1.6900 | Buy Now |
DISTI #
MC9RS08KA8CWG
|
EBV Elektronik | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Rail (Alt: MC9RS08KA8CWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9RS08KA8CWG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA8CWG
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 254 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |