Microcontrollers and Processors
MC9328MXSCVF10
Description: 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, PLASTIC, BGA-225

Overview of MC9328MXSCVF10 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC9328MXSCVF10 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC9328MXSCVF10-ND
DigiKey IC MPU I.MXS 100MHZ 225MAPBGA Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 800
In Stock
  • 21 $14.5700
$14.5700 Buy Now
Rochester Electronics RISC Microprocessor, DRAGONBALL, 32-Bit RoHS: Not Compliant Status: Obsolete Min Qty: 1 160
  • 1 $14.7100
  • 25 $14.4100
  • 100 $13.8300
  • 500 $13.2400
  • 1,000 $12.5000
$12.5000 / $14.7100 Buy Now

CAD Models for MC9328MXSCVF10 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9328MXSCVF10 by Freescale Semiconductor

MC9328MXSCVF10
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
13 X 13 MM, PLASTIC, BGA-225
Pin Count
225
Reach Compliance Code
not_compliant
ECCN Code
3A991
HTS Code
8542.31.00.01
Address Bus Width
25
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
16 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B225
JESD-609 Code
e0
Length
13 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
225
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC9328MXSCVF10
    Freescale Semiconductor
    32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, PLASTIC, BGA-225
    VS

Alternate Parts for MC9328MXSCVF10

This table gives cross-reference parts and alternative options found for MC9328MXSCVF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXSCVF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9328MXSVF10 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, PLASTIC, BGA-225 Freescale Semiconductor MC9328MXSCVF10 vs MC9328MXSVF10
Part Number Description Manufacturer Compare
MCF5251CDVM140 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 Freescale Semiconductor MC9328MXSCVF10 vs MCF5251CDVM140
MC9328MXSCVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 NXP Semiconductors MC9328MXSCVF10 vs MC9328MXSCVP10R2
MC9328MXSCVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 Freescale Semiconductor MC9328MXSCVF10 vs MC9328MXSCVP10R2
MC9328MXLDVP15R2 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 Freescale Semiconductor MC9328MXSCVF10 vs MC9328MXLDVP15R2
MCF5251EVM140 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 Freescale Semiconductor MC9328MXSCVF10 vs MCF5251EVM140
MC9328MXSVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 NXP Semiconductors MC9328MXSCVF10 vs MC9328MXSVP10R2
MC9328MXLVP15 32-BIT, 150MHz, RISC PROCESSOR, PBGA225 NXP Semiconductors MC9328MXSCVF10 vs MC9328MXLVP15
WED3C7410E16M450BC RISC PROCESSOR, CBGA225, 21 X 25 MM, CERAMIC, BGA-225 Microsemi Corporation MC9328MXSCVF10 vs WED3C7410E16M450BC
KMC9328MXLVF20 32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 Freescale Semiconductor MC9328MXSCVF10 vs KMC9328MXLVF20
MC9328MXLDVP20 200 MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225 Motorola Mobility LLC MC9328MXSCVF10 vs MC9328MXLDVP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9328MXSCVF10 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9328MXSCVF10 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9328MXSCVF10 would you like to use for your alert(s)?
  • Please alert me when MC9328MXSCVF10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9328MXSCVF10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9328MXSCVF10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9328MXSCVF10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9328MXSCVF10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9328MXSCVF10 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: