Part Details for MC9328MX21DVMR2 by Freescale Semiconductor
Overview of MC9328MX21DVMR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9328MX21DVMR2
MC9328MX21DVMR2 CAD Models
MC9328MX21DVMR2 Part Data Attributes
|
MC9328MX21DVMR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21DVMR2
Freescale Semiconductor
32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21DVMR2
This table gives cross-reference parts and alternative options found for MC9328MX21DVMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21DVMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21SVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21SVM |
MC9328MX21CVMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21CVMR2 |
MC9328MX21VMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21VMR2 |
MC9328MX21VH | 266MHz, MICROPROCESSOR, PBGA289, 17 X 17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21VH |
MC9328MX21SVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21DVMR2 vs MC9328MX21SVM |
MC9328MX21DVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21DVMR2 vs MC9328MX21DVM |
MC9328MX21SCVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21SCVM |
MC9328MX21CVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21DVMR2 vs MC9328MX21CVM |
MC9328MX21CVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21CVM |
MC9328MX21SVMR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVMR2 vs MC9328MX21SVMR2 |