Part Details for MC912DG128AMPVE by NXP Semiconductors
Overview of MC912DG128AMPVE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC912DG128AMPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5353
|
Newark | Microcontroller Mcu, 16 Bit, Hc12, 8Mhz, Lqfp-112, Product Range:Hc12 Series, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:128Kb, No. Of Pins:112Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC912DG128AMPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9000 | Buy Now |
DISTI #
MC912DG128AMPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
249 In Stock |
|
$56.0152 / $75.9200 | Buy Now |
DISTI #
MC912DG128AMPVE
|
Avnet Americas | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC912DG128AMPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$49.1222 / $56.6490 | Buy Now |
DISTI #
841-MC912DG128AMPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$49.5200 | Buy Now |
DISTI #
MC912DG128AMPVE
|
Avnet Silica | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray (Alt: MC912DG128AMPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC912DG128AMPVE
|
EBV Elektronik | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray (Alt: MC912DG128AMPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC912DG128AMPVE
MC912DG128AMPVE CAD Models
MC912DG128AMPVE Part Data Attributes
|
MC912DG128AMPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC912DG128AMPVE
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912DG128AMPVE
This table gives cross-reference parts and alternative options found for MC912DG128AMPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128AMPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128AMPVE vs MC912DG128ACPV |
MC912DG128AVPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,116PIN,PLASTIC | Freescale Semiconductor | MC912DG128AMPVE vs MC912DG128AVPV |
MC912DG128AVPVE | 16 BIT MICROCONTR W/SGF LQFP 112 | Freescale Semiconductor | MC912DG128AMPVE vs MC912DG128AVPVE |
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Freescale Semiconductor | MC912DG128AMPVE vs MC912DG128ACPV |
MC912DG128AMPVE | 16 BIT MICROCONTR W/SGF LQFP 112 | Freescale Semiconductor | MC912DG128AMPVE vs MC912DG128AMPVE |
MC912DG128AMPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128AMPVE vs MC912DG128AMPV |
MC912DG128ACPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128AMPVE vs MC912DG128ACPVE |
MC912DG128AVPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128AMPVE vs MC912DG128AVPV |
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128AMPVE vs MC912DG128ACPV |
MC912DG128AVPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128AMPVE vs MC912DG128AVPVE |