Part Details for MC908QY2MDTE by Freescale Semiconductor
Overview of MC908QY2MDTE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC908QY2MDTE
MC908QY2MDTE CAD Models
MC908QY2MDTE Part Data Attributes
|
MC908QY2MDTE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908QY2MDTE
Freescale Semiconductor
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, LEAD FREE, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QY2MDTE
This table gives cross-reference parts and alternative options found for MC908QY2MDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QY2MDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QY2AMPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Freescale Semiconductor | MC908QY2MDTE vs MC908QY2AMPE |
MC908QY2CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY2MDTE vs MC908QY2CDW |
S908QY2AD1VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY2MDTE vs S908QY2AD1VDW |
MC908QY4AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY2MDTE vs MC908QY4AMDW |
MC908QY4AMDTE | CI 908QY4A SOG | Freescale Semiconductor | MC908QY2MDTE vs MC908QY4AMDTE |
MC908QY2ACDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY2MDTE vs MC908QY2ACDWE |
MC908QB8CDT | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC908QY2MDTE vs MC908QB8CDT |
MC908QY2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY2MDTE vs MC908QY2VDW |
S908QY4AD1VDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY2MDTE vs S908QY4AD1VDWER |
MC908QB8MPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Freescale Semiconductor | MC908QY2MDTE vs MC908QB8MPE |