Part Details for MC908QT1AMDWER by Freescale Semiconductor
Overview of MC908QT1AMDWER by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908QT1AMDWER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908QT1AMDWER-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8SO Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
645 In Stock |
|
$2.7100 | Buy Now |
|
Rochester Electronics | MC68HC908QT - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 645 |
|
$2.3300 / $2.7500 | Buy Now |
Part Details for MC908QT1AMDWER
MC908QT1AMDWER CAD Models
MC908QT1AMDWER Part Data Attributes
|
MC908QT1AMDWER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908QT1AMDWER
Freescale Semiconductor
CI NITRON SOG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.05 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QT1AMDWER
This table gives cross-reference parts and alternative options found for MC908QT1AMDWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT1AMDWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QT1ACDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Freescale Semiconductor | MC908QT1AMDWER vs MC908QT1ACDWER |
MC908QT1AMFQ | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1AMDWER vs MC908QT1AMFQ |
MC908QT1CPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC908QT1AMDWER vs MC908QT1CPE |
MC908QT1AVFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1AMDWER vs MC908QT1AVFQ |
MC908QT1CFQR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1AMDWER vs MC908QT1CFQR2 |
MC908QT1VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Freescale Semiconductor | MC908QT1AMDWER vs MC908QT1VDWE |
MC908QT1MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1AMDWER vs MC908QT1MDWE |
MC908QT1AVFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, DFN-8 | Freescale Semiconductor | MC908QT1AMDWER vs MC908QT1AVFQE |
MC908QT1CFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8 | NXP Semiconductors | MC908QT1AMDWER vs MC908QT1CFQ |
MC908QT1CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1AMDWER vs MC908QT1CDW |