Part Details for MC908QT1ACPE by Rochester Electronics LLC
Overview of MC908QT1ACPE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC908QT1ACPE
MC908QT1ACPE CAD Models
MC908QT1ACPE Part Data Attributes
|
MC908QT1ACPE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC908QT1ACPE
Rochester Electronics LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QT1ACPE
This table gives cross-reference parts and alternative options found for MC908QT1ACPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT1ACPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QT1ACDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1ACDWER |
MC908QT1AMFQ | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1AMFQ |
MC908QT1CPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1CPE |
MC908QT1AVFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1AVFQ |
MC908QT1CFQR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1CFQR2 |
MC908QT1VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1VDWE |
MC908QT1MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1MDWE |
MC908QT1AVFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, DFN-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1AVFQE |
MC908QT1CFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1CFQ |
MC908QT1CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1CDW |