MC908QL4VDW
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16

Overview of MC908QL4VDW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MC908QL4VDW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908QL4VDW by NXP Semiconductors

MC908QL4VDW
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
1.27 MM PITCH, MS-013AA, SOIC-16
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Number of I/O Lines
14
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
8 MHz
Supply Current-Max
8.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908QL4VDW
    NXP Semiconductors
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
    VS

Alternate Parts for MC908QL4VDW

This table gives cross-reference parts and alternative options found for MC908QL4VDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QL4VDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908QL4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QL4VDW vs MC908QL4CDW
MC908QL4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4CDW
MC908QL4MDWR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4MDWR2
MC908QL4MDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4MDWE
MC908QL4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4CDWE
Part Number Description Manufacturer Compare
MC908QL4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4CDW
MC908QL4MDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4MDWE
MC908QL4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QL4VDW vs MC908QL4CDWE
MC908QL4MDWR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 Freescale Semiconductor MC908QL4VDW vs MC908QL4MDWR2
MC908QL4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QL4VDW vs MC908QL4CDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QL4VDW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QL4VDW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC908QL4VDW would you like to use for your alert(s)?
  • Please alert me when MC908QL4VDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908QL4VDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QL4VDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908QL4VDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QL4VDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QL4VDW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: