Part Details for MC908QB8CDWER by NXP Semiconductors
Overview of MC908QB8CDWER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908QB8CDWER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6150
|
Newark | Nitron 8K Flash 908Qb8/ Reel Rohs Compliant: Yes |Nxp MC908QB8CDWER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 / $4.1000 | Buy Now |
DISTI #
MC908QB8CDWERCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2098 In Stock |
|
$3.5430 / $6.2200 | Buy Now |
DISTI #
MC908QB8CDWER
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908QB8CDWER) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 201 Partner Stock |
|
$3.1581 / $3.4713 | Buy Now |
DISTI #
MC908QB8CDWER
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908QB8CDWER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 201 Factory Stock |
|
$3.1577 / $3.4709 | Buy Now |
DISTI #
841-MC908QB8CDWER
|
Mouser Electronics | 8-bit Microcontrollers - MCU NITRN 8K FLSH 908QB8 RoHS: Compliant | 634 |
|
$3.2600 / $7.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.2700 | Buy Now |
DISTI #
MC908QB8CDWER
|
Avnet Silica | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R (Alt: MC908QB8CDWER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 201 |
|
RFQ |
Part Details for MC908QB8CDWER
MC908QB8CDWER CAD Models
MC908QB8CDWER Part Data Attributes
|
MC908QB8CDWER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908QB8CDWER
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QB8CDWER
This table gives cross-reference parts and alternative options found for MC908QB8CDWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB8CDWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QB8CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB8CDWER vs MC908QB8CDWE |
MC908QB8CDWE | NITRON 8K FLASH 908QB8 | Freescale Semiconductor | MC908QB8CDWER vs MC908QB8CDWE |
MC908QB8VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB8CDWER vs MC908QB8VDW |
MC908QB8MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | MC908QB8CDWER vs MC908QB8MDWE |
MC908QB8VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB8CDWER vs MC908QB8VDWE |
MC908QB8MDWE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB8CDWER vs MC908QB8MDWE |
MC908QB8CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB8CDWER vs MC908QB8CDW |
MC908QB8VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB8CDWER vs MC908QB8VDWE |
MC908QB8CDWER | NITRON 8K FLASH 908QB8 | Freescale Semiconductor | MC908QB8CDWER vs MC908QB8CDWER |