Part Details for MC908AZ32AMFUE by NXP Semiconductors
Overview of MC908AZ32AMFUE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC908AZ32AMFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7471
|
Newark | Ic, 8Bit Mcu, Hc08, 8Mhz, Qfp-64, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Ic Case/Package:Pqfp, No. Of I/O S:52I/O S, Ram Memory Size:1Kb Rohs Compliant: Yes |Nxp MC908AZ32AMFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $16.2300 | Buy Now |
DISTI #
MC908AZ32AMFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 420 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$14.4875 | Buy Now |
Part Details for MC908AZ32AMFUE
MC908AZ32AMFUE CAD Models
MC908AZ32AMFUE Part Data Attributes
|
MC908AZ32AMFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AZ32AMFUE
NXP Semiconductors
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AZ32AMFUE
This table gives cross-reference parts and alternative options found for MC908AZ32AMFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AZ32AMFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908AZ32AVFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Freescale Semiconductor | MC908AZ32AMFUE vs MC908AZ32AVFU |
MC908AZ32AMFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Motorola Mobility LLC | MC908AZ32AMFUE vs MC908AZ32AMFU |
MC908AZ32ACFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Freescale Semiconductor | MC908AZ32AMFUE vs MC908AZ32ACFUR2 |
MC908AZ32AVFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Motorola Mobility LLC | MC908AZ32AMFUE vs MC908AZ32AVFU |
MC908AZ32ACFUE | 8BIT,FLASH,EEPROM/CAN | Freescale Semiconductor | MC908AZ32AMFUE vs MC908AZ32ACFUE |
MC908AZ32AVFU | 8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Rochester Electronics LLC | MC908AZ32AMFUE vs MC908AZ32AVFU |
MC908AZ32ACFU | 8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Rochester Electronics LLC | MC908AZ32AMFUE vs MC908AZ32ACFU |
MC908AZ32ACFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Motorola Mobility LLC | MC908AZ32AMFUE vs MC908AZ32ACFU |
MC908AZ32AVFUE | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Freescale Semiconductor | MC908AZ32AMFUE vs MC908AZ32AVFUE |
MC908AZ32AMFU | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Freescale Semiconductor | MC908AZ32AMFUE vs MC908AZ32AMFU |