Part Details for MC908AS60ACFUR2 by Motorola Mobility LLC
Overview of MC908AS60ACFUR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC908AS60ACFUR2
MC908AS60ACFUR2 CAD Models
MC908AS60ACFUR2 Part Data Attributes
|
MC908AS60ACFUR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC908AS60ACFUR2
Motorola Mobility LLC
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 20 X 20 MM, PLASTIC, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AS60ACFUR2
This table gives cross-reference parts and alternative options found for MC908AS60ACFUR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AS60ACFUR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908AS60ACFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 20 X 20 MM, PLASTIC, QFP-64 | MC908AS60ACFUR2 vs MC908AS60ACFU |
MC908AS60ACFU | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.4 MHz, MICROCONTROLLER, PQFP64, 20 X 20 MM, PLASTIC, QFP-64 | MC908AS60ACFUR2 vs MC908AS60ACFU |
MC908AS60ACFUE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 20 X 20 MM, PLASTIC, QFP-64 | MC908AS60ACFUR2 vs MC908AS60ACFUE |