There are no models available for this part yet.
Overview of MC908AP64ACFBE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC908AP64ACFBE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K3377
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Qfp-44, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp, No. Of I/O S:32I/O S, Interfaces:I2C, Sci, Spi Rohs Compliant: Yes |Nxp MC908AP64ACFBE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $11.1400 | Buy Now | |
DISTI #
2832-MC908AP64ACFBE-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFP Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10080 In Stock |
|
$10.6200 | Buy Now | |
DISTI #
MC908AP64ACFBE-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFP Min Qty: 100 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$9.9429 | Buy Now | |
DISTI #
MC908AP64ACFBE
|
Avnet Americas | MCU 8-bit HC08 CISC 62368byte Flash 5V 44-Pin PQFP Tray - Trays (Alt: MC908AP64ACFBE) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3806 Partner Stock |
|
RFQ | ||
DISTI #
MC908AP64ACFBE
|
Avnet Americas | MCU 8-bit HC08 CISC 62368byte Flash 5V 44-Pin PQFP Tray - Trays (Alt: MC908AP64ACFBE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 10080 Factory Stock |
|
RFQ | ||
DISTI #
841-MC908AP64ACFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 64K FLSH HS OSC RoHS: Compliant | 0 |
|
$11.4900 / $19.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$9.9500 | Buy Now | ||
DISTI #
26078349
|
Verical | MCU 8-bit HC08 CISC 64KB Flash 5V 44-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1315 | Americas - 774 |
|
$0.3937 / $0.7756 | Buy Now | |
Rochester Electronics | MC908AP - Microcontroller, 8-Bit, FLASH, 8MHz, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 288 |
|
$9.8600 / $11.6000 | Buy Now | ||
DISTI #
MC908AP64ACFBE
|
Avnet Silica | MCU 8-bit HC08 CISC 62368byte Flash 5V 44-Pin PQFP Tray (Alt: MC908AP64ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC908AP64ACFBE by NXP Semiconductors
Part Data Attributes for MC908AP64ACFBE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
PLASTIC, QFP-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
31
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC908AP64ACFBE
This table gives cross-reference parts and alternative options found for MC908AP64ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP64ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908AP64ACFBER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC908AP64ACFBE vs MC908AP64ACFBER |