Part Details for MC88920DWR2 by Motorola Mobility LLC
Overview of MC88920DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC88920DWR2
MC88920DWR2 CAD Models
MC88920DWR2 Part Data Attributes
|
MC88920DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC88920DWR2
Motorola Mobility LLC
88920 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/P FREQUENCY RATIOS ARE 1.0F/2.0F/4.0F; MEETS 68030 & 68040 SKEW REQUIREMENTS | |
Family | 88920 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 3.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 12.5 MHz |
Alternate Parts for MC88920DWR2
This table gives cross-reference parts and alternative options found for MC88920DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC88920DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC88920DW | PLL Based Clock Driver, 88920 Series, 5 True Output(s), 1 Inverted Output(s), CMOS, PDSO20, PLASTIC, SOIC-20 | Integrated Device Technology Inc | MC88920DWR2 vs MC88920DW |
MC88920DW | PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Freescale Semiconductor | MC88920DWR2 vs MC88920DW |