MC8640DHX1000HE
Description: RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023

Overview of MC8640DHX1000HE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC8640DHX1000HE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 6249
RFQ

CAD Models for MC8640DHX1000HE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC8640DHX1000HE by NXP Semiconductors

MC8640DHX1000HE
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
FCBGA-1023
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166.66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B1023
Length
33 mm
Low Power Mode
NO
Number of DMA Channels
4
Number of Terminals
1023
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
HBGA
Package Equivalence Code
BGA1023,32X32,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max
2.97 mm
Speed
1000 MHz
Supply Voltage-Max
1.1 V
Supply Voltage-Min
1 V
Supply Voltage-Nom
1.05 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MC8640DHX1000HE
    NXP Semiconductors
    RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC8640DHX1000HE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC8640DHX1000HE by NXP Semiconductors

  • Please alert me when MC8640DHX1000HE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC8640DHX1000HE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC8640DHX1000HE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC8640DHX1000HE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC8640DHX1000HE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC8640DHX1000HE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: