Part Details for MC846G by Motorola Semiconductor Products
Overview of MC846G by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC846G
MC846G CAD Models
MC846G Part Data Attributes
|
MC846G
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC846G
Motorola Semiconductor Products
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | METAL CAN, TO-100, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | |
Family | TTL/H/L | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Supply Current-Max (ICC) | 16 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MC846G
This table gives cross-reference parts and alternative options found for MC846G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC846G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31090FN | IC QUAD 1-INPUT INVERT GATE, PDSO10, 0.65 MM PITCH, PLASTIC, SSOP-10, Gate | Toshiba America Electronic Components | MC846G vs TA31090FN |
MC946G | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Semiconductor Products | MC846G vs MC946G |