There are no models available for this part yet.
Overview of MC79M12BCDT by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for MC79M12BCDT by Motorola Mobility LLC
Part Data Attributes for MC79M12BCDT by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
3.1 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.08%
|
Load Regulation-Max
|
0.24%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Width
|
6.16 mm
|
Alternate Parts for MC79M12BCDT
This table gives cross-reference parts and alternative options found for MC79M12BCDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M12BCDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M12BCDT | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BCDT vs MC79M12BCDT |
MC79M12BDTRKG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M12BCDT vs MC79M12BDTRKG |
UA79M12CKTPR | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, PFM-2 | Texas Instruments | MC79M12BCDT vs UA79M12CKTPR |
UA79M12CKTPR | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, PFM-2 | Rochester Electronics LLC | MC79M12BCDT vs UA79M12CKTPR |
KA79M12RTF | 3-Terminal 0.5 A Negative Voltage Regulator, 2000-REEL | onsemi | MC79M12BCDT vs KA79M12RTF |
KA79M12RTM | 3-Terminal 0.5 A Negative Voltage Regulator, 2500-REEL | onsemi | MC79M12BCDT vs KA79M12RTM |
MC79M12BBDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M12BCDT vs MC79M12BBDT |
UA79M12CKTP | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, FM-2 | Texas Instruments | MC79M12BCDT vs UA79M12CKTP |
MC79M12BBDTRK | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BCDT vs MC79M12BBDTRK |
MC79M12CDTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC79M12BCDT vs MC79M12CDTG |