Power Circuits
MC79M08BDT
Description: 8V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3

Overview of MC79M08BDT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for MC79M08BDT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC79M08BDT by onsemi

MC79M08BDT
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
10.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
Line Regulation-Max
0.08%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
8.4 V
Output Voltage1-Min
7.6 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3.75%
Width
6.095 mm
Want to compare parts?
  1. MC79M08BDT
    onsemi
    8V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3
    VS

Alternate Parts for MC79M08BDT

This table gives cross-reference parts and alternative options found for MC79M08BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M08BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC79M08BDTG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC79M08BDT vs MC79M08BDTG
MC79M08BDTRK IC VREG 8 V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3, Fixed Negative Single Output Standard Regulator onsemi MC79M08BDT vs MC79M08BDTRK
MC79M08BDTRKG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MC79M08BDT vs MC79M08BDTRKG
Part Number Description Manufacturer Compare
MC79M08BDT 8V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M08BDT vs MC79M08BDT
MC79M08BDTRK 8V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M08BDT vs MC79M08BDTRK
MC79M08BDTRKG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MC79M08BDT vs MC79M08BDTRKG
MC79M08CDTG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC79M08BDT vs MC79M08CDTG
MC79M08BDTG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC79M08BDT vs MC79M08BDTG
MC79M08BDTRK IC VREG 8 V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3, Fixed Negative Single Output Standard Regulator onsemi MC79M08BDT vs MC79M08BDTRK
MC79M08CDTRKG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MC79M08BDT vs MC79M08CDTRKG

Related Parts for MC79M08BDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC79M08BDT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC79M08BDT by onsemi

Select Manufacturer
Which Manufacturer of MC79M08BDT would you like to use for your alert(s)?
  • Please alert me when MC79M08BDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC79M08BDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC79M08BDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC79M08BDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC79M08BDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC79M08BDT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: