Power Circuits
MC79M05BCDTRK
Description: 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3

Overview of MC79M05BCDTRK by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC79M05BCDTRK by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 1370
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now

CAD Models for MC79M05BCDTRK by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC79M05BCDTRK by Motorola Mobility LLC

MC79M05BCDTRK
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-252
Package Description
TO-252,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
Length
6.54 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
6.16 mm
Want to compare parts?
  1. MC79M05BCDTRK
    Motorola Mobility LLC
    5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
    VS

Alternate Parts for MC79M05BCDTRK

This table gives cross-reference parts and alternative options found for MC79M05BCDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M05BCDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC79M05CDTRK 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M05BCDTRK vs MC79M05CDTRK
KA79M05RTM 3-Terminal 0.5 A Negative Voltage Regulator, 2500-REEL onsemi MC79M05BCDTRK vs KA79M05RTM
MC79M05BDTG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC79M05BCDTRK vs MC79M05BDTG
MC79M05CDT 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 onsemi MC79M05BCDTRK vs MC79M05CDT
KA79M05RTF 3-Terminal 0.5 A Negative Voltage Regulator, 2000-REEL onsemi MC79M05BCDTRK vs KA79M05RTF
MC79M05BDTRK 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M05BCDTRK vs MC79M05BDTRK
MC79M05CDTRKG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MC79M05BCDTRK vs MC79M05CDTRKG
KA79M05RTF Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation MC79M05BCDTRK vs KA79M05RTF
MC79M05BDTRK 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 onsemi MC79M05BCDTRK vs MC79M05BDTRK
MC79M05BBDT 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M05BCDTRK vs MC79M05BBDT
Part Number Description Manufacturer Compare
MC79M05CDT 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 onsemi MC79M05BCDTRK vs MC79M05CDT
TS79M05CPRO Fixed Negative Standard Regulator, 5V, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 Taiwan Semiconductor MC79M05BCDTRK vs TS79M05CPRO
MC79M05BDTG LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC79M05BCDTRK vs MC79M05BDTG
UA79M05CKTPRG3 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, FM-2 Texas Instruments MC79M05BCDTRK vs UA79M05CKTPRG3
MC79M05BCDT 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M05BCDTRK vs MC79M05BCDT
KA79M05RTM 3-Terminal 0.5 A Negative Voltage Regulator, 2500-REEL onsemi MC79M05BCDTRK vs KA79M05RTM
NJM79M05DL1A Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, 3 PIN New Japan Radio Co Ltd MC79M05BCDTRK vs NJM79M05DL1A
MC79M05CDT 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M05BCDTRK vs MC79M05CDT
KA79M05RTF Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation MC79M05BCDTRK vs KA79M05RTF
MC79M05BBDT 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC79M05BCDTRK vs MC79M05BBDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC79M05BCDTRK by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC79M05BCDTRK by Motorola Mobility LLC

  • Please alert me when MC79M05BCDTRK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC79M05BCDTRK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC79M05BCDTRK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC79M05BCDTRK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC79M05BCDTRK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC79M05BCDTRK by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: