Part Details for MC7918AT by Fairchild Semiconductor Corporation
Overview of MC7918AT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7918AT
MC7918AT CAD Models
MC7918AT Part Data Attributes
|
MC7918AT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7918AT
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MC7918AT
This table gives cross-reference parts and alternative options found for MC7918AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7918AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7918 | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, | Samsung Semiconductor | MC7918AT vs KA7918 |
UPC7918AHF | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, PLASTIC, MP-45G, ISOLATED TO-220, SIP-3 | NEC Electronics Group | MC7918AT vs UPC7918AHF |
KA7918TSTU | Fixed Negative Standard Regulator, 18V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7918AT vs KA7918TSTU |
MC7918ACT | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Semiconductor Products | MC7918AT vs MC7918ACT |
UA7918CKC | 18V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | MC7918AT vs UA7918CKC |
MC7918CT | 18V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7918AT vs MC7918CT |
NTE1975 | Fixed Negative Standard Regulator, 18V, PSFM3, TO-220, 3 PIN | NTE Electronics Inc | MC7918AT vs NTE1975 |
L7918CP | 18V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | MC7918AT vs L7918CP |
KA7918 | Fixed Negative Standard Regulator, 18V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7918AT vs KA7918 |
L7918ACV | 18V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7918AT vs L7918ACV |