Power Circuits
MC7915ACD2TR4
Description: 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3

Overview of MC7915ACD2TR4 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC7915ACD2TR4 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7915ACD2TR4 by Motorola Mobility LLC

MC7915ACD2TR4
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSSO-G2
Length
10.02 mm
Number of Functions
1
Number of Terminals
2
Output Current1-Max
1 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
9.1945 mm
Want to compare parts?
  1. MC7915ACD2TR4
    Motorola Mobility LLC
    15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
    VS

Alternate Parts for MC7915ACD2TR4

This table gives cross-reference parts and alternative options found for MC7915ACD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915ACD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC7915CD2TR2 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7915ACD2TR4 vs MC7915CD2TR2
MC7915CD2TR4 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7915ACD2TR4 vs MC7915CD2TR4
MC7915CD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi MC7915ACD2TR4 vs MC7915CD2TG
MC7915ACD2TR4 Fixed Negative Standard Regulator, 15V, BIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7915ACD2TR4 vs MC7915ACD2TR4
MC7915CD2TR4 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7915ACD2TR4 vs MC7915CD2TR4
Part Number Description Manufacturer Compare
MC7915CD2TR2 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7915ACD2TR4 vs MC7915CD2TR2
MC7915BD2T 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7915ACD2TR4 vs MC7915BD2T
MC7915CD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi MC7915ACD2TR4 vs MC7915CD2TG
MC7915BD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi MC7915ACD2TR4 vs MC7915BD2TG
MC7915CD2TR4 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7915ACD2TR4 vs MC7915CD2TR4
MC7915CD2TR4 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7915ACD2TR4 vs MC7915CD2TR4
MC7915ACD2TR4 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 onsemi MC7915ACD2TR4 vs MC7915ACD2TR4
MC7915CD2T 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7915ACD2TR4 vs MC7915CD2T
MC7915ACD2TR4 Fixed Negative Standard Regulator, 15V, BIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7915ACD2TR4 vs MC7915ACD2TR4
LM79M15R Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, DPAK-3 Fairchild Semiconductor Corporation MC7915ACD2TR4 vs LM79M15R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7915ACD2TR4 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7915ACD2TR4 by Motorola Mobility LLC

  • Please alert me when MC7915ACD2TR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC7915ACD2TR4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7915ACD2TR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC7915ACD2TR4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7915ACD2TR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7915ACD2TR4 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: