Power Circuits
MC7912AT
Fairchild Semiconductor Corporation
Description: Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN

Overview of MC7912AT by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC7912AT by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7912AT by Fairchild Semiconductor Corporation

MC7912AT
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
12.5 V
Output Voltage1-Min
11.5 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. MC7912AT
    Fairchild Semiconductor Corporation
    Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN
    VS

Alternate Parts for MC7912AT

This table gives cross-reference parts and alternative options found for MC7912AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7912AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8874701TA Fixed Negative Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors MC7912AT vs 5962-8874701TA
LM7915220M FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7912AT vs LM7915220M
KA7912TSTU Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation MC7912AT vs KA7912TSTU
IP7912AG-883B 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7912AT vs IP7912AG-883B
LM7912CT/NOPB IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation MC7912AT vs LM7912CT/NOPB
5962-8874701UC Fixed Negative Standard Regulator, 12V, PSFM3, Linfinity Microelectronics MC7912AT vs 5962-8874701UC
IP120AG-12-883BR1 Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN TT Electronics Resistors MC7912AT vs IP120AG-12-883BR1
IP7912AG-883BR1 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7912AT vs IP7912AG-883BR1
IP7912AIGR1 Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN TT Electronics Resistors MC7912AT vs IP7912AIGR1
LM7912CT IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation MC7912AT vs LM7912CT
Part Number Description Manufacturer Compare
UC7912AK/883BC Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation MC7912AT vs UC7912AK/883BC
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors MC7912AT vs IP7915AK-883B
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7912AT vs IP79M15AH
L7912CP Negative voltage regulators STMicroelectronics MC7912AT vs L7912CP
M38510/11501BXA Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, Unitrode Corporation MC7912AT vs M38510/11501BXA
IP120MH-05-883B 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7912AT vs IP120MH-05-883B
LM7905AGFR1 Fixed Negative Standard Regulator, 5V, MSFM3, TO-257F, 3 PIN TT Electronics Resistors MC7912AT vs LM7905AGFR1
IP1R17K-05-883B Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN TT Electronics Resistors MC7912AT vs IP1R17K-05-883B
IP7905AG-OS2 Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN TT Electronics Resistors MC7912AT vs IP7905AG-OS2
IP3R19K-12/883B 12V FIXED NEGATIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited MC7912AT vs IP3R19K-12/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7912AT by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7912AT by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MC7912AT would you like to use for your alert(s)?
  • Please alert me when MC7912AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC7912AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7912AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC7912AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7912AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7912AT by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: