MC78T15AKDS
Description: Regulator, 1 Output, BIPolar,

Overview of MC78T15AKDS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MC78T15AKDS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC78T15AKDS by Motorola Semiconductor Products

MC78T15AKDS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
, TO-204/-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
JESD-609 Code
e0
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Equivalence Code
TO-204/-3
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
4%
Want to compare parts?
  1. MC78T15AKDS
    Motorola Semiconductor Products
    Regulator, 1 Output, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78T15AKDS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78T15AKDS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC78T15AKDS would you like to use for your alert(s)?
  • Please alert me when MC78T15AKDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC78T15AKDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78T15AKDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC78T15AKDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78T15AKDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78T15AKDS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: