Datasheets
MC78T12ACT by:

IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC

Part Details for MC78T12ACT by Freescale Semiconductor

Overview of MC78T12ACT by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC78T12ACT

MC78T12ACT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC78T12ACT Part Data Attributes

MC78T12ACT Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC78T12ACT Freescale Semiconductor IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , SIP3,.1TB
Reach Compliance Code unknown
Adjustability FIXED
JESD-609 Code e0
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Voltage1-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 4%

MC78T12ACT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78T12ACT by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78T12ACT by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC78T12ACT would you like to use for your alert(s)?
  • Please alert me when MC78T12ACT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC78T12ACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78T12ACT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC78T12ACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78T12ACT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78T12ACT by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: