Power Circuits
MC78M18CDT-1R2
Description: 18V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3

Overview of MC78M18CDT-1R2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC78M18CDT-1R2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC78M18CDT-1R2 by Motorola Mobility LLC

MC78M18CDT-1R2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-252
Package Description
TO-251,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
33 V
Input Voltage-Min
21 V
JESD-30 Code
R-PSIP-T3
Length
6.54 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
18.7 V
Output Voltage1-Min
17.3 V
Output Voltage1-Nom
18 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-251
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
8.63 mm
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3.9%
Width
2.285 mm
Want to compare parts?
  1. MC78M18CDT-1R2
    Motorola Mobility LLC
    18V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3
    VS

Alternate Parts for MC78M18CDT-1R2

This table gives cross-reference parts and alternative options found for MC78M18CDT-1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M18CDT-1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78M18CDT-1 Fixed Positive Standard Regulator, 18VBIPolar, PSIP3, PLASTIC, DPAK-3 Motorola Semiconductor Products MC78M18CDT-1R2 vs MC78M18CDT-1
MC78M18CDT-1 18V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M18CDT-1R2 vs MC78M18CDT-1
MC78M18CDT-1R2 Fixed Positive Standard Regulator, 18VBIPolar, PSIP3, PLASTIC, DPAK-3 Motorola Semiconductor Products MC78M18CDT-1R2 vs MC78M18CDT-1R2
Part Number Description Manufacturer Compare
MC78M18CDT-1 18V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M18CDT-1R2 vs MC78M18CDT-1
MC78M18CDT-1 Fixed Positive Standard Regulator, 18VBIPolar, PSIP3, PLASTIC, DPAK-3 Motorola Semiconductor Products MC78M18CDT-1R2 vs MC78M18CDT-1
MC78M18CDT-1 18V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 onsemi MC78M18CDT-1R2 vs MC78M18CDT-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78M18CDT-1R2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78M18CDT-1R2 by Motorola Mobility LLC

  • Please alert me when MC78M18CDT-1R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC78M18CDT-1R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78M18CDT-1R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC78M18CDT-1R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78M18CDT-1R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78M18CDT-1R2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: