Part Details for MC78M09CDTRK by Motorola Mobility LLC
Overview of MC78M09CDTRK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC78M09CDTRK
MC78M09CDTRK CAD Models
MC78M09CDTRK Part Data Attributes
|
MC78M09CDTRK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78M09CDTRK
Motorola Mobility LLC
9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 6.16 mm |
Alternate Parts for MC78M09CDTRK
This table gives cross-reference parts and alternative options found for MC78M09CDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M09CDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M12CDT | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M09CDTRK vs MC78M12CDT |
MC78M08CDTRK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M09CDTRK vs MC78M08CDTRK |
KA78M12RTF | Fixed Positive Standard Regulator, 12VPSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | MC78M09CDTRK vs KA78M12RTF |
MC78M12CDTXM | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78M09CDTRK vs MC78M12CDTXM |
MC78M12CDT | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M09CDTRK vs MC78M12CDT |
KA78M12RTM | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78M09CDTRK vs KA78M12RTM |
MC78M15BDTRK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M09CDTRK vs MC78M15BDTRK |
KA78M12R | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M09CDTRK vs KA78M12R |
MC78M12ACDTR2 | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC78M09CDTRK vs MC78M12ACDTR2 |
MC78M15BDT | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M09CDTRK vs MC78M15BDT |