Part Details for MC78M05CDTT5 by onsemi
Overview of MC78M05CDTT5 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M05CDTT5
MC78M05CDTT5 CAD Models
MC78M05CDTT5 Part Data Attributes
|
MC78M05CDTT5
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05CDTT5
onsemi
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC78M05CDTT5
This table gives cross-reference parts and alternative options found for MC78M05CDTT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CDTT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78M05CDT/NOPB | Texas Instruments | $1.8950 | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | MC78M05CDTT5 vs LM78M05CDT/NOPB |
MC78M05CDT-TP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPSSO2, LEAD FREE, DPAK-3 | MC78M05CDTT5 vs MC78M05CDT-TP |
MC78M05ACDTR2 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | MC78M05CDTT5 vs MC78M05ACDTR2 |
MC78M05CDT-TP-HF | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, | MC78M05CDTT5 vs MC78M05CDT-TP-HF |
L78M05CDT | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | MC78M05CDTT5 vs L78M05CDT |
MC78M05ACDTRK | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05CDTT5 vs MC78M05ACDTRK |
UA78M05CKTPRG3 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | MC78M05CDTT5 vs UA78M05CKTPRG3 |