Datasheets
MC78LC50HT1 by:

LDO Regulator, 80 mA, Ultra-Low Iq, SOT-89 (3-LEAD), 1000-REEL

Part Details for MC78LC50HT1 by onsemi

Overview of MC78LC50HT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC78LC50HT1

MC78LC50HT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC78LC50HT1 Part Data Attributes

MC78LC50HT1 onsemi
Buy Now Datasheet
Compare Parts:
MC78LC50HT1 onsemi LDO Regulator, 80 mA, Ultra-Low Iq, SOT-89 (3-LEAD), 1000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOT-89 (3-LEAD)
Package Description SOT-89, 3 PIN
Pin Count 3
Manufacturer Package Code 1213-01
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.038 V
Dropout Voltage1-Nom 0.025 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 12 V
Input Voltage-Min 6 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Length 4.5 mm
Line Regulation-Max 0.04%
Load Regulation-Max 0.09%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.01 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2.5%
Width 2.5 mm

Alternate Parts for MC78LC50HT1

This table gives cross-reference parts and alternative options found for MC78LC50HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78LC50HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RH5RL60AA-T1-FE Fixed Positive LDO Regulator Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL60AA-T1-FE
RH5RL57AA-T1 Fixed Positive LDO Regulator, 5.7V, 0.038V Dropout, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL57AA-T1
RH5RL56AA-T1-FE Fixed Positive LDO Regulator Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL56AA-T1-FE
RH5RL55AAT2 Fixed Positive LDO Regulator, 5.5V, 0.038V Dropout, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL55AAT2
RH5RL51AA-T1 Fixed Positive LDO Regulator, 5.1V, 0.038V Dropout, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL51AA-T1
RH5RL58AA-T1-FB Fixed Positive LDO Regulator, 5.8V, 0.038V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL58AA-T1-FB
RH5RL53AA-T2-FB Fixed Positive LDO Regulator, 5.3V, 0.038V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL53AA-T2-FB
RH5RL59AA-T1 Fixed Positive LDO Regulator, 5.9V, 0.038V Dropout, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL59AA-T1
RH5RL60AA-T2-FB Fixed Positive LDO Regulator, 6V, 0.038V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL60AA-T2-FB
RH5RL51AA-T2-FA Fixed Positive LDO Regulator, 5.1V, 0.038V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN Ricoh Electronic Devices Co Ltd MC78LC50HT1 vs RH5RL51AA-T2-FA

MC78LC50HT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78LC50HT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78LC50HT1 by onsemi

Select Manufacturer
Which Manufacturer of MC78LC50HT1 would you like to use for your alert(s)?
  • Please alert me when MC78LC50HT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC78LC50HT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78LC50HT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC78LC50HT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78LC50HT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78LC50HT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: