Part Details for MC78L12ABDR2G by onsemi
Overview of MC78L12ABDR2G by onsemi
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L12ABDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1631
|
Newark | Ana 100Ma 12V Vreg, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Output Current:100Ma, Output Type:Fixed, Linear Regulator Case Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0970 / $0.1130 | Buy Now |
DISTI #
08AK6363
|
Newark | Ana 100Ma 12V Vreg/ Reel Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1020 | Buy Now |
DISTI #
81Y6722
|
Newark | Linear Voltage Reg, 0.1A, 12V, Soic-8, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:12V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 831 |
|
$0.1130 / $0.1330 | Buy Now |
DISTI #
71J5716
|
Newark | Ic, volt Regulator, fixed,+12V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC78L12ABDR2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1430 | Buy Now |
DISTI #
MC78L12ABDR2GOSCT-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12406 In Stock |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
MC78L12ABDR2G
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC78L12ABDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
08AK6363
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK6363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.2190 / $0.4370 | Buy Now |
DISTI #
81Y6722
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 81Y6722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 831 Partner Stock |
|
$0.2190 / $0.4370 | Buy Now |
DISTI #
MC78L12ABDR2G
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC78L12ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
863-MC78L12ABDR2G
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Positive RoHS: Compliant | 50789 |
|
$0.0910 / $0.4200 | Buy Now |
Part Details for MC78L12ABDR2G
MC78L12ABDR2G CAD Models
MC78L12ABDR2G Part Data Attributes
|
MC78L12ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L12ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.16% | |
Width | 3.9 mm |
Alternate Parts for MC78L12ABDR2G
This table gives cross-reference parts and alternative options found for MC78L12ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ACDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | MC78L12ABDR2G vs MC78L12ACDR2 |
UA78L12ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABDR2G vs UA78L12ACD |
UA78L12ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABDR2G vs UA78L12ACDRG4 |
LM78L12M | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L12ABDR2G vs LM78L12M |
KA78L12AD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L12ABDR2G vs KA78L12AD |
MC78L12ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC78L12ABDR2G vs MC78L12ACDR2G |
UA78L12ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABDR2G vs UA78L12ACDRE4 |
NCV78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | MC78L12ABDR2G vs NCV78L12ABDR2 |
UA78L12ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABDR2G vs UA78L12ACDR |
UA78L12ACDG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABDR2G vs UA78L12ACDG4 |