-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6077
|
Newark | Linear Volt Reg, 8V, 0.1A, Soic-8 Rohs Compliant: Yes |Onsemi MC78L08ACDR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1800 |
|
$0.2060 / $0.4260 | Buy Now |
DISTI #
45J1407
|
Newark | Ic, volt Regulator, fixed,+8V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC78L08ACDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1970 | Buy Now |
DISTI #
MC78L08ACDR2GOSCT-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10097 In Stock |
|
$0.1172 / $0.4100 | Buy Now |
DISTI #
MC78L08ACDR2G
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC78L08ACDR2G) RoHS: Compliant Min Qty: 2666 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 310390 Partner Stock |
|
$0.1163 / $0.1388 | Buy Now |
DISTI #
MC78L08ACDR2G
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC78L08ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
863-MC78L08ACDR2G
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Positive RoHS: Compliant | 6328 |
|
$0.1170 / $0.4000 | Buy Now |
DISTI #
P40:2555_11857918
|
Arrow Electronics | Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 98 Weeks Date Code: 2244 | Europe - 2500 |
|
$0.1063 / $0.1110 | Buy Now |
DISTI #
V79:2366_22403073
|
Arrow Electronics | Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 890 |
|
$0.1001 / $0.3757 | Buy Now |
DISTI #
70466616
|
RS | MC78L08ACDR2G, Single Linear Voltage Regulator, 100mA 8 V, 8-Pin SOIC | ON Semiconductor MC78L08ACDR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.2660 | RFQ |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0982 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L08ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ACDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC78L08ACDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ACDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L08ADTF | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L08ACDR2G vs KA78L08ADTF |
ZSR600CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC78L08ACDR2G vs ZSR600CSTZ |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC78L08ACDR2G vs MC78L08ACDR2 |
UA78L08ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDR2G vs UA78L08ACDR |
KA78L08AD | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L08ACDR2G vs KA78L08AD |
UA78L08ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDR2G vs UA78L08ACDRG4 |
L78L08ABD13TR | Positive voltage regulators | STMicroelectronics | MC78L08ACDR2G vs L78L08ABD13TR |
MC78L08ABD | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | MC78L08ACDR2G vs MC78L08ABD |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | MC78L08ACDR2G vs MC78L08ACDR2 |
LM78L62ACZ/NOPB | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78L08ACDR2G vs LM78L62ACZ/NOPB |