Part Details for MC78L05ACPRAG by onsemi
Overview of MC78L05ACPRAG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L05ACPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4749
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78L05ACPRAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1884 |
|
$0.1940 / $0.4980 | Buy Now |
DISTI #
27W2820
|
Newark | Ana 100Ma 5V Vreg/ Reel |Onsemi MC78L05ACPRAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1680 | Buy Now |
DISTI #
MC78L05ACPRAGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16486 In Stock |
|
$0.0999 / $0.3300 | Buy Now |
DISTI #
MC78L05ACPRAG
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L05ACPRAG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1070 | Buy Now |
DISTI #
88H4749
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 88H4749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 1884 Partner Stock |
|
$0.2520 / $0.4980 | Buy Now |
DISTI #
863-MC78L05ACPRAG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Positive RoHS: Compliant | 3893 |
|
$0.1150 / $0.3300 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1700 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1700 | Buy Now |
DISTI #
MC78L05ACPRAG
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, reel, ±4% Min Qty: 1 | 768 |
|
$0.1280 / $0.4360 | Buy Now |
|
ComSIT USA | 100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PBCY3 RoHS: Not Compliant | Asia - 3 |
|
RFQ |
Part Details for MC78L05ACPRAG
MC78L05ACPRAG CAD Models
MC78L05ACPRAG Part Data Attributes
|
MC78L05ACPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ACPRAG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L05ACPRAG
This table gives cross-reference parts and alternative options found for MC78L05ACPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ACPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05ACZX | 3-Terminal 0.1A Positive Voltage Regulator, 2000-REEL | onsemi | MC78L05ACPRAG vs LM78L05ACZX |