-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6719
|
Newark | Linear Voltage Reg, 0.1A, 5V, Soic-8, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78L05ABDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47136 |
|
$0.1800 / $0.4080 | Buy Now |
DISTI #
88H4745
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, 8-Soic, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L05ABDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1635 |
|
$0.1660 / $0.4370 | Buy Now |
DISTI #
29X6077
|
Newark | Ldo Voltage Regulator, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC78L05ABDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
MC78L05ABDR2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
145926 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
MC78L05ABDR2G
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ABDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 12500 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
88H4745
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 88H4745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 1635 Partner Stock |
|
$0.2180 / $0.4370 | Buy Now |
DISTI #
MC78L05ABDR2G
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC78L05ABDR2G
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
MC78L05ABDR2G
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0793 | Buy Now |
DISTI #
MC78L05ABDR2G
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6.7 V to 30 V, 1 Output, 1.7 V Drop, 5V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: MC78L05ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L05ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC78L05ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV78L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC78L05ABDR2G vs NCV78L05ABDR2G |