-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1280 |
|
$2.4300 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7818CD2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7818CD2T
onsemi
18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.055% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7818CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7818CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7818BD2TR4 | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7818CD2T vs MC7818BD2TR4 |
MC7818ACD2TR4 | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7818CD2T vs MC7818ACD2TR4 |
MC7818BD2TR4 | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7818CD2T vs MC7818BD2TR4 |
MC7818CD2TR4 | 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7818CD2T vs MC7818CD2TR4 |
MC7818BD2T | 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | onsemi | MC7818CD2T vs MC7818BD2T |
MC7818ACD2T | 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | onsemi | MC7818CD2T vs MC7818ACD2T |
MC7818ACD2TR4 | IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC7818CD2T vs MC7818ACD2TR4 |
MC7818BD2T | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7818CD2T vs MC7818BD2T |
MC7818CD2TG | IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC7818CD2T vs MC7818CD2TG |
MC7818ACD2TR4 | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7818CD2T vs MC7818ACD2TR4 |