Power Circuits
MC7818ACD2TR4
Description: IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3, Fixed Positive Single Output Standard Regulator

Overview of MC7818ACD2TR4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC7818ACD2TR4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7818ACD2TR4 by onsemi

MC7818ACD2TR4
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
D2PAK
Package Description
HEAT SINK, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
33 V
Input Voltage-Min
20.6 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.02 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
18.7 V
Output Voltage1-Min
17.3 V
Output Voltage1-Nom
18 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3.9%
Width
9.1945 mm
Want to compare parts?
  1. MC7818ACD2TR4
    onsemi
    IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3, Fixed Positive Single Output Standard Regulator
    VS

Alternate Parts for MC7818ACD2TR4

This table gives cross-reference parts and alternative options found for MC7818ACD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7818ACD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC7818BD2TR4 Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MC7818BD2TR4
MC7818ACD2TR4 Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MC7818ACD2TR4
MC7818BD2TR4 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7818ACD2TR4 vs MC7818BD2TR4
MC7818CD2TR4 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818CD2TR4
MC7818BD2T 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818BD2T
MC7818ACD2T 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818ACD2T
MC7818BD2T Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MC7818BD2T
MC7818CD2T 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818CD2T
MC7818CD2TG IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output Standard Regulator onsemi MC7818ACD2TR4 vs MC7818CD2TG
MC7818ACD2TR4 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7818ACD2TR4 vs MC7818ACD2TR4
Part Number Description Manufacturer Compare
MC7818CD2TR4 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818CD2TR4
MC7818ACD2TR4 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7818ACD2TR4 vs MC7818ACD2TR4
MC7818BD2TR4 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC MC7818ACD2TR4 vs MC7818BD2TR4
MC7818ACD2TR4 Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MC7818ACD2TR4
MCT7818BD2T Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MCT7818BD2T
MC7818CD2T 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818CD2T
MC7818BD2TR4 Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MC7818BD2TR4
MC7818BD2T Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7818ACD2TR4 vs MC7818BD2T
MC7818BD2T 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 onsemi MC7818ACD2TR4 vs MC7818BD2T
MC7818CD2TG IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output Standard Regulator onsemi MC7818ACD2TR4 vs MC7818CD2TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7818ACD2TR4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7818ACD2TR4 by onsemi

  • Please alert me when MC7818ACD2TR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC7818ACD2TR4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7818ACD2TR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC7818ACD2TR4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7818ACD2TR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7818ACD2TR4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: