Part Details for MC7818ACD2T by Motorola Mobility LLC
Overview of MC7818ACD2T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7818ACD2T
MC7818ACD2T CAD Models
MC7818ACD2T Part Data Attributes
|
MC7818ACD2T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7818ACD2T
Motorola Mobility LLC
18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for MC7818ACD2T
This table gives cross-reference parts and alternative options found for MC7818ACD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7818ACD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7818BD2TR4 | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7818ACD2T vs MC7818BD2TR4 |
MC7818ACD2TR4 | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7818ACD2T vs MC7818ACD2TR4 |
MC7818BD2TR4 | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7818ACD2T vs MC7818BD2TR4 |
MC7818CD2TR4 | 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7818ACD2T vs MC7818CD2TR4 |
MC7818BD2T | 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | onsemi | MC7818ACD2T vs MC7818BD2T |
MC7818ACD2T | 18V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | onsemi | MC7818ACD2T vs MC7818ACD2T |
MC7818ACD2TR4 | IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC7818ACD2T vs MC7818ACD2TR4 |
MC7818BD2T | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7818ACD2T vs MC7818BD2T |
MC7818CD2T | 18V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7818ACD2T vs MC7818CD2T |
MC7818CD2TG | IC VREG 18 V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC7818ACD2T vs MC7818CD2TG |