Part Details for MC7815ECTBU by Rochester Electronics LLC
Overview of MC7815ECTBU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7815ECTBU
MC7815ECTBU CAD Models
MC7815ECTBU Part Data Attributes
|
MC7815ECTBU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7815ECTBU
Rochester Electronics LLC
15V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |