Part Details for MC7812BD2TR4 by Motorola Semiconductor Products
Overview of MC7812BD2TR4 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7812BD2TR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1350 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 1080 |
|
$0.4400 / $1.1000 | Buy Now |
Part Details for MC7812BD2TR4
MC7812BD2TR4 CAD Models
MC7812BD2TR4 Part Data Attributes
|
MC7812BD2TR4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC7812BD2TR4
Motorola Semiconductor Products
Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |