Part Details for MC7812BD2T by Freescale Semiconductor
Overview of MC7812BD2T by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7812BD2T
MC7812BD2T CAD Models
MC7812BD2T Part Data Attributes
|
MC7812BD2T
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7812BD2T
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , SMSIP3H,.55TB | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |