Part Details for MC7806ECDT by Fairchild Semiconductor Corporation
Overview of MC7806ECDT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7806ECDT
MC7806ECDT CAD Models
MC7806ECDT Part Data Attributes:
|
MC7806ECDT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7806ECDT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | , SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for MC7806ECDT
This table gives cross-reference parts and alternative options found for MC7806ECDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806ECDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7806ECDTX | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | MC7806ECDT vs MC7806ECDTX |
KA7806ERTM | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MC7806ECDT vs KA7806ERTM |
MC7806ECDTXM | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | MC7806ECDT vs MC7806ECDTXM |
MC7806ECDTX | Fixed Positive Standard Regulator, 6VPSSO2, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | MC7806ECDT vs MC7806ECDTX |