Part Details for MC7805CTS by Freescale Semiconductor
Overview of MC7805CTS by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7805CTS
MC7805CTS CAD Models
MC7805CTS Part Data Attributes
|
MC7805CTS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7805CTS
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7805CTS
This table gives cross-reference parts and alternative options found for MC7805CTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC7805AHF | NEC Electronics Group | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | MC7805CTS vs UPC7805AHF |
MC7805CTDS | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | MC7805CTS vs MC7805CTDS |
IP7805AG-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | MC7805CTS vs IP7805AG-883B |
LM7805A-220MR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-220, 3 PIN | MC7805CTS vs LM7805A-220MR1 |
IP7805GR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | MC7805CTS vs IP7805GR1 |
MC7805CT-BP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | MC7805CTS vs MC7805CT-BP |
MC7805CTD | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | MC7805CTS vs MC7805CTD |
MC7805AECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | MC7805CTS vs MC7805AECT |