Part Details for MC7805ACD2TR4 by Motorola Mobility LLC
Overview of MC7805ACD2TR4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7805ACD2TR4
MC7805ACD2TR4 CAD Models
MC7805ACD2TR4 Part Data Attributes:
|
MC7805ACD2TR4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7805ACD2TR4
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for MC7805ACD2TR4
This table gives cross-reference parts and alternative options found for MC7805ACD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805ACD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7806CD2TR4 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACD2TR4 vs MC7806CD2TR4 |
MC7808CD2TR4 | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACD2TR4 vs MC7808CD2TR4 |
MCT7805BD2T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7805ACD2TR4 vs MCT7805BD2T |
MC7805ABD2T/R4 | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7805ACD2TR4 vs MC7805ABD2T/R4 |
MC7805ABD2TG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7805ACD2TR4 vs MC7805ABD2TG |
MC7805ACD2T | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACD2TR4 vs MC7805ACD2T |
MC7805ABD2T | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7805ACD2TR4 vs MC7805ABD2T |
MC7808BD2TR4 | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACD2TR4 vs MC7808BD2TR4 |
MC7806BD2TR4 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACD2TR4 vs MC7806BD2TR4 |
MC7805BD2TR4 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACD2TR4 vs MC7805BD2TR4 |