Part Details for MC74VHCT595ADTR2 by Motorola Semiconductor Products
Overview of MC74VHCT595ADTR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHCT595ADTR2
MC74VHCT595ADTR2 CAD Models
MC74VHCT595ADTR2 Part Data Attributes
|
MC74VHCT595ADTR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT595ADTR2
Motorola Semiconductor Products
Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 115 MHz |
Alternate Parts for MC74VHCT595ADTR2
This table gives cross-reference parts and alternative options found for MC74VHCT595ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT595ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC595D | Eight-bit shift registers with tri-state output registers 16-SOIC -40 to 125 | Texas Instruments | MC74VHCT595ADTR2 vs SN74AHC595D |
MC74VHCT595ADR2 | IC,SHIFT REGISTER,HCT-CMOS,SOP,16PIN,PLASTIC | onsemi | MC74VHCT595ADTR2 vs MC74VHCT595ADR2 |
MC74VHCT595ADTEL | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | MC74VHCT595ADTR2 vs MC74VHCT595ADTEL |
74VHC595MX_NL | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74VHCT595ADTR2 vs 74VHC595MX_NL |
MC74VHCT595ADT | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 | Motorola Semiconductor Products | MC74VHCT595ADTR2 vs MC74VHCT595ADT |
MC74VHCT595AD | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74VHCT595ADTR2 vs MC74VHCT595AD |
MC74VHCT595ADR2 | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74VHCT595ADTR2 vs MC74VHCT595ADR2 |
MC74VHCT595AD | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74VHCT595ADTR2 vs MC74VHCT595AD |
MC74VHC595DR2 | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74VHCT595ADTR2 vs MC74VHC595DR2 |
MC74VHCT595ADTEL | IC,SHIFT REGISTER,HCT-CMOS,TSSOP,16PIN,PLASTIC | onsemi | MC74VHCT595ADTR2 vs MC74VHCT595ADTEL |